
HDP24-18-14PN-L017 | |
|---|---|
DigiKey Part Number | 1734-HDP24-18-14PN-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-18-14PN-L017 |
Description | REC, 14P, BLK, N, RNG, 16, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-18-14PN-L017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (14) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.01000 | kr.95.01 |
| 10 | kr.80.72200 | kr.807.22 |
| 25 | kr.75.66640 | kr.1,891.66 |
| 50 | kr.72.05420 | kr.3,602.71 |
| 100 | kr.68.61570 | kr.6,861.57 |
| 250 | kr.64.32300 | kr.16,080.75 |
| 500 | kr.61.25616 | kr.30,628.08 |
| 1.000 | kr.58.33632 | kr.58,336.32 |
| Unit Price without VAT: | kr.95.01000 |
|---|---|
| Unit Price with VAT: | kr.118.76250 |


