
HDC16-9-JDL | |
---|---|
DigiKey Part Number | 1734-HDC16-9-JDL-ND |
Manufacturer | |
Manufacturer Product Number | HDC16-9-JDL |
Description | DUST CAP, 9P, REC, GRY, LANYARD, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 9 Gray |
Datasheet | Datasheet |
EDA/CAD Models | HDC16-9-JDL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 9 | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Lanyard | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.81.60000 | kr.81.60 |
10 | kr.69.35700 | kr.693.57 |
25 | kr.65.01120 | kr.1,625.28 |
50 | kr.61.90840 | kr.3,095.42 |
100 | kr.58.95360 | kr.5,895.36 |
250 | kr.55.26552 | kr.13,816.38 |
500 | kr.52.63014 | kr.26,315.07 |
1.000 | kr.50.12128 | kr.50,121.28 |
Unit Price without VAT: | kr.81.60000 |
---|---|
Unit Price with VAT: | kr.102.00000 |