


DT04-08PA-P026 | |
|---|---|
DigiKey Part Number | 1734-DT04-08PA-P026-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-P026 |
Description | REC, 8P, GRY, BUSBAR 2X4, NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-P026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.22000 | kr.89.22 |
| 10 | kr.75.82700 | kr.758.27 |
| 40 | kr.68.76000 | kr.2,750.40 |
| 80 | kr.65.47838 | kr.5,238.27 |
| 120 | kr.63.63250 | kr.7,635.90 |
| 280 | kr.59.94218 | kr.16,783.81 |
| 520 | kr.57.38302 | kr.29,839.17 |
| 1.000 | kr.54.79936 | kr.54,799.36 |
| Unit Price without VAT: | kr.89.22000 |
|---|---|
| Unit Price with VAT: | kr.111.52500 |









