



HD36-24-23PN-072 | |
---|---|
DigiKey Part Number | 1734-1815-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-23PN-072 |
Description | CONN PLUG HSNG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-23PN-072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.223.49000 | kr.223.49 |
10 | kr.189.93900 | kr.1,899.39 |
25 | kr.178.04800 | kr.4,451.20 |
50 | kr.169.55260 | kr.8,477.63 |
120 | kr.159.40533 | kr.19,128.64 |
360 | kr.147.53172 | kr.53,111.42 |
Unit Price without VAT: | kr.223.49000 |
---|---|
Unit Price with VAT: | kr.279.36250 |