



HD36-18-14PE-072 | |
|---|---|
DigiKey Part Number | 1734-1242-ND |
Manufacturer | |
Manufacturer Product Number | HD36-18-14PE-072 |
Description | CONN PLUG HSG MALE 14POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-18-14PE-072 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately |
Shell Size - Insert 18-14 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.237.62000 | kr.237.62 |
| 10 | kr.201.96700 | kr.2,019.67 |
| 25 | kr.189.32760 | kr.4,733.19 |
| 50 | kr.180.29560 | kr.9,014.78 |
| 100 | kr.171.69800 | kr.17,169.80 |
| 250 | kr.160.96220 | kr.40,240.55 |
| Unit Price without VAT: | kr.237.62000 |
|---|---|
| Unit Price with VAT: | kr.297.02500 |





