



HD34-24-16PE-059 | |
|---|---|
DigiKey Part Number | 1734-1774-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-16PE-059 |
Description | CONN RCPT HSG MALE 16POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-16PE-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 16 | |
Shell Size - Insert | 24-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.263.68000 | kr.263.68 |
| 10 | kr.224.10900 | kr.2,241.09 |
| 25 | kr.210.07880 | kr.5,251.97 |
| 80 | kr.193.53838 | kr.15,483.07 |
| 160 | kr.184.31200 | kr.29,489.92 |
| 320 | kr.176.62241 | kr.56,519.17 |
| Unit Price without VAT: | kr.263.68000 |
|---|---|
| Unit Price with VAT: | kr.329.60000 |






