
HD18-009 | |
|---|---|
DigiKey Part Number | 1734-1103-ND |
Manufacturer | |
Manufacturer Product Number | HD18-009 |
Description | CONN BACKSHELL SZ9 GRY 1 3/8-18 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gray Connector Backshell 1 3/8-18 UNEF-2B 9 |
Datasheet | Datasheet |
EDA/CAD Models | HD18-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 1.570" (39.88mm) | |
Diameter - Outside | 1.625" (41.28mm) | |
Shell Size - Insert | 9 | |
Thread Size | 1 3/8-18 UNEF-2B | |
Cable Exit | 180° | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Gray | |
Features | Tie Wrap Holder | |
Ingress Protection | - | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | - | |
For Use With/Related Products | HD10 Rear Threaded Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.28000 | kr.39.28 |
| 10 | kr.33.37900 | kr.333.79 |
| 25 | kr.31.28520 | kr.782.13 |
| 50 | kr.29.79000 | kr.1,489.50 |
| 100 | kr.28.36840 | kr.2,836.84 |
| 250 | kr.26.59208 | kr.6,648.02 |
| 500 | kr.25.32360 | kr.12,661.80 |
| 1.000 | kr.24.11584 | kr.24,115.84 |
| 2.500 | kr.22.60795 | kr.56,519.88 |
| Unit Price without VAT: | kr.39.28000 |
|---|---|
| Unit Price with VAT: | kr.49.10000 |













