



HD10-9-1939PE-BP03 | |
|---|---|
DigiKey Part Number | 1734-1671-ND |
Manufacturer | |
Manufacturer Product Number | HD10-9-1939PE-BP03 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD10-9-1939PE-BP03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon, Glass Filled |
Packaging Bulk | Housing Color Green |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 9-39 | Insert Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.45000 | kr.93.45 |
| 10 | kr.79.42800 | kr.794.28 |
| 25 | kr.74.44920 | kr.1,861.23 |
| 50 | kr.70.89520 | kr.3,544.76 |
| 100 | kr.67.51210 | kr.6,751.21 |
| 250 | kr.63.28868 | kr.15,822.17 |
| 500 | kr.60.27096 | kr.30,135.48 |
| 1.000 | kr.57.39830 | kr.57,398.30 |
| Unit Price without VAT: | kr.93.45000 |
|---|---|
| Unit Price with VAT: | kr.116.81250 |





