


HD10-9-16P-B009 | |
|---|---|
DigiKey Part Number | 1734-HD10-9-16P-B009-ND |
Manufacturer | |
Manufacturer Product Number | HD10-9-16P-B009 |
Description | SQ FG REC ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD10-9-16P-B009 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Primary Material Plastic |
Part Status Active | Shell Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle Housing | Housing Color Gray |
Type For Male Pins | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 9 | Material Flammability Rating UL94 V-1 |
Shell Size - Insert 9-16 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.11000 | kr.65.11 |
| 10 | kr.55.34800 | kr.553.48 |
| 25 | kr.51.87880 | kr.1,296.97 |
| 50 | kr.49.40260 | kr.2,470.13 |
| 100 | kr.47.04410 | kr.4,704.41 |
| 250 | kr.44.10028 | kr.11,025.07 |
| 500 | kr.41.99704 | kr.20,998.52 |
| 1.000 | kr.39.99481 | kr.39,994.81 |
| Unit Price without VAT: | kr.65.11000 |
|---|---|
| Unit Price with VAT: | kr.81.38750 |


