Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS26W11-35AN [V001] | |
|---|---|
DigiKey Part Number | DTS26W11-35AN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS26W11-35AN [V001] |
Description | STRAIGHT PLUG ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 13 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F11-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F11-35AN[V001]-ND | kr.1,834.18980 | Parametric Equivalent |
| DTS26F11-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F11-35PN-6149[V001]-ND | kr.930.47360 | Parametric Equivalent |
| DTS26W11-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W11-35PN-6149[V001]-ND | kr.1,079.07323 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,398.04980 | kr.69,902.49 |
| Unit Price without VAT: | kr.1,398.04980 |
|---|---|
| Unit Price with VAT: | kr.1,747.56225 |


