Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS26F17-35SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS26F17-35SN-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS26F17-35SN-6149 [V001] |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 55 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F17-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F17-35BN[V001]-ND | kr.2,901.30320 | Parametric Equivalent |
| DTS26F17-35SN-6149 | TE Connectivity Deutsch Connectors | 0 | DTS26F17-35SN-6149-ND | kr.1,416.44980 | Parametric Equivalent |
| DTS26W17-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W17-35BN[V001]-ND | kr.1,307.26945 | Parametric Equivalent |
| DTS26W17-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W17-35SN-6149[V001]-ND | kr.1,061.09558 | Parametric Equivalent |
| D38999/26FE35BN | Amphenol Aerospace Operations | 16 | 1178-D38999/26FE35BN-ND | kr.1,367.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.2,901.30320 | kr.145,065.16 |
| Unit Price without VAT: | kr.2,901.30320 |
|---|---|
| Unit Price with VAT: | kr.3,626.62900 |




