![Image for DTS24W17-35SN [V001] is not available Image for DTS24W17-35SN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24W17-35SN [V001] | |
|---|---|
DigiKey Part Number | DTS24W17-35SNV001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24W17-35SN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 17-35 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | kr.2,060.89637 | kr.187,541.57 |
| Unit Price without VAT: | kr.2,060.89637 |
|---|---|
| Unit Price with VAT: | kr.2,576.12046 |

