Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24W13-35SA-6149 [V001] is not available Image for DTS24W13-35SA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24W13-35SA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24W13-35SA-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24W13-35SA-6149 [V001] |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 22 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F13-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-35BA[V001]-ND | kr.1,576.91900 | Parametric Equivalent |
| DTS24F13-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-35SA-6149[V001]-ND | kr.1,576.91900 | Parametric Equivalent |
| DTS24T13-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T13-35SA-6149V001-ND | kr.2,932.49720 | Parametric Equivalent |
| DTS24W13-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W13-35BA[V001]-ND | kr.1,483.67660 | Parametric Equivalent |
| D38999/24GC35BA | Amphenol Aerospace Operations | 0 | 1178-D38999/24GC35BA-ND | kr.3,690.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,483.67660 | kr.74,183.83 |
| Unit Price without VAT: | kr.1,483.67660 |
|---|---|
| Unit Price with VAT: | kr.1,854.59575 |

