Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS24W09-35BN | |
|---|---|
DigiKey Part Number | DTS24W09-35BN-ND |
Manufacturer | |
Manufacturer Product Number | DTS24W09-35BN |
Description | JAM NUT RECEPTACLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F09-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35BN[V001]-ND | kr.1,500.56760 | Parametric Equivalent |
| DTS24F09-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35SN-6149[V001]-ND | kr.1,500.56760 | Parametric Equivalent |
| DTS24T09-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T09-35SN-6149V001-ND | kr.2,084.59200 | Parametric Equivalent |
| DTS24W09-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W09-35BN[V001]-ND | kr.1,507.79280 | Parametric Equivalent |
| DTS24W09-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W09-35SN-6149[V001]-ND | kr.1,163.82098 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | kr.1,410.88746 | kr.100,173.01 |
| Unit Price without VAT: | kr.1,410.88746 |
|---|---|
| Unit Price with VAT: | kr.1,763.60933 |

