Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS24T21-16SN3028 | |
|---|---|
DigiKey Part Number | DTS24T21-16SN3028-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T21-16SN3028 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Durmalon™ |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 16 | Voltage Rating 750VAC, 1050VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 21-16 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24T21-16SN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-16SN[V001]-ND | kr.2,687.44740 | Parametric Equivalent |
| DTS24T21-16SN-3028 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-16SN-3028[V001]-ND | kr.3,594.46940 | Parametric Equivalent |
| DTS24T21-16SN-6157 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-16SN-6157V001-ND | kr.2,196.33460 | Parametric Equivalent |

