Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24T15-35PB-6149 [V001] is not available Image for DTS24T15-35PB-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T15-35PB-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24T15-35PB-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T15-35PB-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 37 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 15-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F15-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-35PB-6149[V001]-ND | kr.1,616.55920 | Parametric Equivalent |
| YDTS24F15-35ABV001 | TE Connectivity Deutsch Connectors | 0 | YDTS24F15-35ABV001-ND | kr.1,656.68760 | Parametric Equivalent |
| TV07RW1535PBW52LC | Amphenol PCD | 0 | 623-TV07RW1535PBW52LC-ND | kr.570.08600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.2,432.73660 | kr.121,636.83 |
| Unit Price without VAT: | kr.2,432.73660 |
|---|---|
| Unit Price with VAT: | kr.3,040.92075 |

