Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24T09-35PE-6149 [V001] is not available Image for DTS24T09-35PE-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T09-35PE-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24T09-35PE-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T09-35PE-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 9-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F09-35AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35AE[V001]-ND | kr.1,321.65160 | Parametric Equivalent |
| DTS24F09-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35PE-6149[V001]-ND | kr.1,761.25580 | Parametric Equivalent |
| DTS24W09-35AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W09-35AE[V001]-ND | kr.1,930.84960 | Parametric Equivalent |
| TV07RW0935PEW52LC | Amphenol PCD | 0 | 623-TV07RW0935PEW52LC-ND | kr.455.47200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.2,399.40480 | kr.119,970.24 |
| Unit Price without VAT: | kr.2,399.40480 |
|---|---|
| Unit Price with VAT: | kr.2,999.25600 |

