
DTS24G13-08PN-3028 | |
|---|---|
DigiKey Part Number | DTS24G13-08PN-3028-ND |
Manufacturer | |
Manufacturer Product Number | DTS24G13-08PN-3028 |
Description | DTS24G13-08PN-3028 |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 13-8 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F13-08HN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-08HNV001-ND | kr.2,004.27180 | Parametric Equivalent |
| DTS24F13-08PN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-08PN[V001]-ND | kr.1,930.55660 | Parametric Equivalent |

