![Image for DTS24F25-35BC [V001] is not available Image for DTS24F25-35BC [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F25-35BC [V001] | |
|---|---|
DigiKey Part Number | DTS24F25-35BC[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F25-35BC [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-35SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-35SC-6149[V001]-ND | kr.1,713.38500 | Parametric Equivalent |
| DTS24T25-35SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-35SC-6149V001-ND | kr.3,296.38660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.2,187.24160 | kr.109,362.08 |
| Unit Price without VAT: | kr.2,187.24160 |
|---|---|
| Unit Price with VAT: | kr.2,734.05200 |

