![Image for DTS24F25-04BN [V001] is not available Image for DTS24F25-04BN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F25-04BN [V001] | |
|---|---|
DigiKey Part Number | DTS24F25-04BN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F25-04BN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 56 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-4 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (8), 20 (48) | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-04SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-04SN-6149[V001]-ND | kr.1,629.64240 | Parametric Equivalent |
| DTS24T25-04SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-04SN-6149V001-ND | kr.2,547.71380 | Parametric Equivalent |
| YDTS24W25-04SNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS24W25-04SNC001-ND | kr.1,704.23640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,407.00460 | kr.70,350.23 |
| Unit Price without VAT: | kr.1,407.00460 |
|---|---|
| Unit Price with VAT: | kr.1,758.75575 |

