![Image for DTS24F17-35PE-6149 [V001] is not available Image for DTS24F17-35PE-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F17-35PE-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24F17-35PE-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F17-35PE-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F17-35AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-35AE[V001]-ND | kr.1,416.59440 | Parametric Equivalent |
| DTS24T17-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T17-35PE-6149V001-ND | kr.3,044.58340 | Parametric Equivalent |
| D38999/24GE35AE | Amphenol Aerospace Operations | 0 | 1178-D38999/24GE35AE-ND | kr.3,177.86000 | Parametric Equivalent |
| TV07RW-17-35PE(LC) | Amphenol Aerospace Operations | 0 | 1178-TV07RW-17-35PE(LC)-ND | kr.2,243.38400 | Parametric Equivalent |
| TV07RW1735PEW52LC | Amphenol PCD | 0 | 623-TV07RW1735PEW52LC-ND | kr.608.36700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,947.74060 | kr.97,387.03 |
| Unit Price without VAT: | kr.1,947.74060 |
|---|---|
| Unit Price with VAT: | kr.2,434.67575 |

