DTS24F15-35JB [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,952.48160
Datasheet
Image for DTS24F15-35JB [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24F15-35JB [V001]

DigiKey Part Number
DTS24F15-35JBV001-ND
Manufacturer
Manufacturer Product Number
DTS24F15-35JB [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Electroless Nickel
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
37
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
400VAC, 550VDC
Shell Size - Insert
15-35
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Bulkhead - Front Side Nut
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aviation, Communication Systems, Industrial
Orientation
B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YDTS24F15-35SBV001TE Connectivity Deutsch Connectors0YDTS24F15-35SBV001-NDkr.1,952.48160Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
50kr.2,405.45820kr.120,272.91
Unit Price without VAT:kr.2,405.45820
Unit Price with VAT:kr.3,006.82275