Parametric Equivalent
![Image for DTS20W25-29JN [V001] is not available Image for DTS20W25-29JN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W25-29JN [V001] | |
|---|---|
DigiKey Part Number | DTS20W25-29JNV001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W25-29JN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 29 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 25-29 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20W25-29SN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-29SNV001-ND | kr.2,226.39380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.2,496.74780 | kr.124,837.39 |
| Unit Price without VAT: | kr.2,496.74780 |
|---|---|
| Unit Price with VAT: | kr.3,120.93475 |

