DTS20W17-06SC-6149 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,105.93380
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.964.74130
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,714.48820
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,253.25570
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.799.07780
Datasheet
Image for DTS20W17-06SC-6149 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20W17-06SC-6149

DigiKey Part Number
DTS20W17-06SC-6149-ND
Manufacturer
Manufacturer Product Number
DTS20W17-06SC-6149
Description
DTS20W17-06SC-6149
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
C
Packaging
Bag
Shell Material
Aluminum
Part Status
Obsolete
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
6
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
17-6
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
12
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F17-06BC [V001]TE Connectivity Deutsch Connectors0DTS20F17-06BC[V001]-NDkr.1,105.93380Parametric Equivalent
DTS20F17-06SC-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F17-06SC-6149[V001]-NDkr.964.74130Parametric Equivalent
DTS20T17-06SC-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T17-06SC-6149V001-NDkr.1,714.48820Parametric Equivalent
DTS20W17-06BC [V001]TE Connectivity Deutsch Connectors0DTS20W17-06BC[V001]-NDkr.1,253.25570Parametric Equivalent
DTS20W17-06SC-6149 [V001]TE Connectivity Deutsch Connectors0DTS20W17-06SC-6149[V001]-NDkr.799.07780Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes