Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20W15-15SE-6149 | |
|---|---|
DigiKey Part Number | DTS20W15-15SE-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W15-15SE-6149 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 15 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-15 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (1), 20 (14) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-15BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-15BE[V001]-ND | kr.1,105.92300 | Parametric Equivalent |
| DTS20F15-15SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-15SE-6149[V001]-ND | kr.948.53370 | Parametric Equivalent |
| DTS20T15-15SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-15SE-6149V001-ND | kr.1,366.42850 | Parametric Equivalent |
| DTS20W15-15BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-15BE[V001]-ND | kr.1,110.90240 | Parametric Equivalent |
| DTS20W15-15SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-15SE-6149[V001]-ND | kr.970.40420 | Parametric Equivalent |

