Parametric Equivalent
Parametric Equivalent

DTS20W1304SN | |
|---|---|
DigiKey Part Number | DTS20W1304SN-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W1304SN |
Description | DTS20W1304SN |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 13-4 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20W13-04JN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-04JN[V001]-ND | kr.1,083.85720 | Parametric Equivalent |
| DTS20W13-04SN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-04SN[V001]-ND | kr.970.11122 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,256.86820 | kr.62,843.41 |
| Unit Price without VAT: | kr.1,256.86820 |
|---|---|
| Unit Price with VAT: | kr.1,571.08525 |

