DTS20T25-61PA-6149 [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,362.70570
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,642.61540
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,314.20340
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,362.70570
Datasheet
Image for DTS20T25-61PA-6149 [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20T25-61PA-6149 [V001]

DigiKey Part Number
DTS20T25-61PA-6149V001-ND
Manufacturer
Manufacturer Product Number
DTS20T25-61PA-6149 [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
61 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Durmalon™
Connector Type
Receptacle Housing
Ingress Protection
Environment Resistant
Type
For Male Pins
Shielding
Shielded
Number of Positions
61
Note
Contacts Sold Separately
Qualification
MIL-DTL-38999 Series III
Insert Material
Thermoplastic
Shell Size - Insert
25-61
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
20
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F25-61PA-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F25-61PA-6149[V001]-NDkr.1,362.70570Parametric Equivalent
DTS20W25-61AA [V001]TE Connectivity Deutsch Connectors0DTS20W25-61AA[V001]-NDkr.1,642.61540Parametric Equivalent
DTS20W25-61PA-6149 [V001]TE Connectivity Deutsch Connectors0DTS20W25-61PA-6149[V001]-NDkr.1,314.20340Parametric Equivalent
YDTS20F25-61AAV001TE Connectivity Deutsch Connectors0YDTS20F25-61AAV001-NDkr.1,362.70570Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.2,219.85210kr.221,985.21
Unit Price without VAT:kr.2,219.85210
Unit Price with VAT:kr.2,774.81513