Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20T25-20PE-6149 [V001] is not available Image for DTS20T25-20PE-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T25-20PE-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T25-20PE-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T25-20PE-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 25-20 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-20AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-20AE[V001]-ND | kr.1,441.16130 | Parametric Equivalent |
| DTS20F25-20PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-20PE-6149[V001]-ND | kr.1,227.47980 | Parametric Equivalent |
| DTS20W25-20AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-20AE[V001]-ND | kr.2,264.96000 | Parametric Equivalent |
| DTS20W25-20PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-20PE-6149[V001]-ND | kr.1,626.90860 | Parametric Equivalent |
| D38999/20WJ20PE(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20WJ20PE(LC)-ND | kr.965.52240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.2,226.78430 | kr.222,678.43 |
| Unit Price without VAT: | kr.2,226.78430 |
|---|---|
| Unit Price with VAT: | kr.2,783.48038 |

