![Image for DTS20T25-20PC-6157 [V001] is not available Image for DTS20T25-20PC-6157 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T25-20PC-6157 [V001] | |
|---|---|
DigiKey Part Number | DTS20T25-20PC-6157V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T25-20PC-6157 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Durmalon™ |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Voltage Rating 300VAC, 450VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 25-20 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial |
Fastening Type Threaded | Base Product Number |
Orientation C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20T25-20PC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-20PC[V001]-ND | kr.8,682.28130 | Parametric Equivalent |
| DTS20T25-20PC-3028 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-20PC-3028[V001]-ND | kr.7,763.01300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,807.45480 | kr.180,745.48 |
| Unit Price without VAT: | kr.1,807.45480 |
|---|---|
| Unit Price with VAT: | kr.2,259.31850 |

