Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20T23-35PB-6149 [V001] is not available Image for DTS20T23-35PB-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T23-35PB-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T23-35PB-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T23-35PB-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 100 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 23-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-35AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35AB[V001]-ND | kr.1,125.58776 | Parametric Equivalent |
| DTS20F23-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35PB-6149[V001]-ND | kr.1,313.79000 | Parametric Equivalent |
| DTS20W23-35AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-35AB[V001]-ND | kr.1,629.38000 | Parametric Equivalent |
| DTS20W23-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-35PB-6149[V001]-ND | kr.1,741.14280 | Parametric Equivalent |
| D38999/20GH35AB | Amphenol Aerospace Operations | 0 | 1178-D38999/20GH35AB-ND | kr.4,377.81333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.2,373.72640 | kr.237,372.64 |
| Unit Price without VAT: | kr.2,373.72640 |
|---|---|
| Unit Price with VAT: | kr.2,967.15800 |

