Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20T21-11SE-6149 [V001] is not available Image for DTS20T21-11SE-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T21-11SE-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T21-11SE-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T21-11SE-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 11 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 21-11 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-11BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11BE[V001]-ND | kr.1,239.87960 | Parametric Equivalent |
| DTS20F21-11SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11SE-6149[V001]-ND | kr.1,097.13570 | Parametric Equivalent |
| DTS20W21-11BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-11BE[V001]-ND | kr.1,626.51820 | Parametric Equivalent |
| DTS20W21-11SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-11SE-6149[V001]-ND | kr.1,453.21420 | Parametric Equivalent |
| D38999/20GG11BE | Amphenol Aerospace Operations | 0 | 1178-D38999/20GG11BE-ND | kr.3,762.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,982.10840 | kr.198,210.84 |
| Unit Price without VAT: | kr.1,982.10840 |
|---|---|
| Unit Price with VAT: | kr.2,477.63550 |

