Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20T15-97SB-6149 | |
|---|---|
DigiKey Part Number | DTS20T15-97SB-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T15-97SB-6149 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 12 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 15-97 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (4), 20 (8) | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-97BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-97BB[V001]-ND | kr.995.06300 | Parametric Equivalent |
| DTS20F15-97SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-97SB-6149[V001]-ND | kr.943.84720 | Parametric Equivalent |
| DTS20T15-97SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-97SB-6149V001-ND | kr.1,361.11880 | Parametric Equivalent |
| DTS20W15-97BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-97BB[V001]-ND | kr.1,251.88880 | Parametric Equivalent |
| DTS20W15-97SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-97SB-6149[V001]-ND | kr.964.25310 | Parametric Equivalent |

