Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20T15-35SB-6149 [V001] is not available Image for DTS20T15-35SB-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T15-35SB-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T15-35SB-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T15-35SB-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 37 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 15-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35BB[V001]-ND | kr.937.13130 | Parametric Equivalent |
| DTS20F15-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35SB-6149[V001]-ND | kr.903.84630 | Parametric Equivalent |
| DTS20W15-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-35BB[V001]-ND | kr.958.37030 | Parametric Equivalent |
| YDTS20W15-35SBC001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W15-35SBC001-ND | kr.969.23260 | Parametric Equivalent |
| D38999/20GD35BB | Amphenol Aerospace Operations | 0 | 1178-D38999/20GD35BB-ND | kr.3,528.46333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,974.29760 | kr.197,429.76 |
| Unit Price without VAT: | kr.1,974.29760 |
|---|---|
| Unit Price with VAT: | kr.2,467.87200 |

