DTS20T13-98SA6157 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,793.19750
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.2,432.70780
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,963.42150
Datasheet
Image for DTS20T13-98SA6157 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20T13-98SA6157

DigiKey Part Number
DTS20T13-98SA6157-ND
Manufacturer
Manufacturer Product Number
DTS20T13-98SA6157
Description
SQUARE FLANGE RECEPTACLE
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Durmalon™
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Obsolete
Ingress Protection
Environment Resistant
Connector Type
Shielding
Number of Positions
10
Voltage Rating
600VAC, 850VDC
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 175°C
Shell Size - Insert
13-98
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Communication Systems, Industrial
Fastening Type
Threaded
Base Product Number
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20T13-98SA [V001]TE Connectivity Deutsch Connectors0DTS20T13-98SAV001-NDkr.1,793.19750Parametric Equivalent
DTS20T13-98SA-3028 [V001]TE Connectivity Deutsch Connectors0DTS20T13-98SA-3028V001-NDkr.2,432.70780Parametric Equivalent
DTS20T13-98SA-6157 [V001]TE Connectivity Deutsch Connectors0DTS20T13-98SA-6157V001-NDkr.1,963.42150Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes