Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20G13-98SB-6149 | |
|---|---|
DigiKey Part Number | DTS20G13-98SB-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20G13-98SB-6149 |
Description | DTS20G13-98SB-6149 |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-98 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F13-98BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-98BB[V001]-ND | kr.977.78650 | Parametric Equivalent |
| DTS20F13-98SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-98SB-6149[V001]-ND | kr.907.96730 | Parametric Equivalent |
| DTS20T13-98SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T13-98SB-6149V001-ND | kr.1,941.98000 | Parametric Equivalent |
| DTS20W13-98BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-98BB[V001]-ND | kr.986.97950 | Parametric Equivalent |
| DTS20W13-98SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-98SB-6149[V001]-ND | kr.1,141.75540 | Parametric Equivalent |

