Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F25-43AA [V001] is not available Image for DTS20F25-43AA [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F25-43AA [V001] | |
|---|---|
DigiKey Part Number | DTS20F25-43AA[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F25-43AA [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 43 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (20), 20 (23) | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-43PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-43PA-6149[V001]-ND | kr.1,160.89200 | Parametric Equivalent |
| DTS20T25-43PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-43PA-6149V001-ND | kr.1,890.91640 | Parametric Equivalent |
| DTS20W25-43PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-43PA-6149[V001]-ND | kr.1,158.95197 | Parametric Equivalent |
| YDTS20W25-43AAV001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W25-43AAV001-ND | kr.2,021.06520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,254.68600 | kr.125,468.60 |
| Unit Price without VAT: | kr.1,254.68600 |
|---|---|
| Unit Price with VAT: | kr.1,568.35750 |

