Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F25-20SD-6149 | |
|---|---|
DigiKey Part Number | DTS20F25-20SD-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F25-20SD-6149 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-20 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-20BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-20BD[V001]-ND | kr.1,742.94530 | Parametric Equivalent |
| DTS20F25-20SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-20SD-6149[V001]-ND | kr.1,000.53130 | Parametric Equivalent |
| DTS20T25-20SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-20SD-6149V001-ND | kr.1,811.57580 | Parametric Equivalent |
| DTS20W25-20BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-20BD[V001]-ND | kr.2,809.96400 | Parametric Equivalent |
| DTS20W25-20SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-20SD-6149[V001]-ND | kr.1,325.93240 | Parametric Equivalent |

