Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F25-19PC-6149 | |
|---|---|
DigiKey Part Number | DTS20F25-19PC-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F25-19PC-6149 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-19AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19AC[V001]-ND | kr.1,224.41250 | Parametric Equivalent |
| DTS20F25-19PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19PC-6149[V001]-ND | kr.992.21000 | Parametric Equivalent |
| DTS20T25-19PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-19PC-6149V001-ND | kr.2,219.85210 | Parametric Equivalent |
| DTS20W25-19AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-19AC[V001]-ND | kr.2,012.76620 | Parametric Equivalent |
| DTS20W25-19PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-19PC-6149[V001]-ND | kr.1,618.21900 | Parametric Equivalent |

