DTS20F21-41SN-6149 [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,312.61840
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.2,170.44830
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,735.18700
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,520.19260
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: kr.618.03600
Datasheet
Image for DTS20F21-41SN-6149 [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20F21-41SN-6149 [V001]

DigiKey Part Number
DTS20F21-41SN-6149[V001]-ND
Manufacturer
Manufacturer Product Number
DTS20F21-41SN-6149 [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
41 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
41
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
21-41
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F21-41BN [V001]TE Connectivity Deutsch Connectors0DTS20F21-41BN[V001]-NDkr.1,312.61840Parametric Equivalent
DTS20T21-41SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T21-41SN-6149V001-NDkr.2,170.44830Parametric Equivalent
DTS20W21-41BN [V001]TE Connectivity Deutsch Connectors0DTS20W21-41BN[V001]-NDkr.1,735.18700Parametric Equivalent
YDTS20W21-41SNC001TE Connectivity Deutsch Connectors0YDTS20W21-41SNC001-NDkr.1,520.19260Parametric Equivalent
TVP00RW2141SNW52LCAmphenol PCD0623-TVP00RW2141SNW52LC-NDkr.618.03600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.1,212.24860kr.121,224.86
Unit Price without VAT:kr.1,212.24860
Unit Price with VAT:kr.1,515.31075