Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F17-99PA-6149 [V001] is not available Image for DTS20F17-99PA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F17-99PA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20F17-99PA-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F17-99PA-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 23 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-99 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (21) | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-99AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-99AA[V001]-ND | kr.1,370.41890 | Parametric Equivalent |
| DTS20T17-99PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-99PA-6149V001-ND | kr.1,391.63000 | Parametric Equivalent |
| DTS20W17-99AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-99AA[V001]-ND | kr.1,352.74680 | Parametric Equivalent |
| DTS20W17-99PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-99PA-6149[V001]-ND | kr.800.10800 | Parametric Equivalent |
| TVP00RW1799PAW52LC | Amphenol PCD | 0 | 623-TVP00RW1799PAW52LC-ND | kr.544.12400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.964.74130 | kr.96,474.13 |
| Unit Price without VAT: | kr.964.74130 |
|---|---|
| Unit Price with VAT: | kr.1,205.92663 |

