Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F17-99BN | |
|---|---|
DigiKey Part Number | DTS20F17-99BN-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F17-99BN |
Description | SQUARE FLANGE RECEPTACLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 23 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-99 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (21) | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-99BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-99BN[V001]-ND | kr.1,252.66990 | Parametric Equivalent |
| DTS20F17-99SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-99SN-6149[V001]-ND | kr.786.71480 | Parametric Equivalent |
| DTS20T17-99SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-99SN-6149V001-ND | kr.1,558.56350 | Parametric Equivalent |
| DTS20W17-99BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-99BN[V001]-ND | kr.806.52730 | Parametric Equivalent |
| YDTS20W17-99SNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W17-99SNC001-ND | kr.993.64160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,470.49580 | kr.147,049.58 |
| Unit Price without VAT: | kr.1,470.49580 |
|---|---|
| Unit Price with VAT: | kr.1,838.11975 |

