Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F17-08SD-6149 [V001] is not available Image for DTS20F17-08SD-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F17-08SD-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20F17-08SD-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F17-08SD-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-08BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-08BD[V001]-ND | kr.1,261.06660 | Parametric Equivalent |
| DTS20T17-08SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-08SD-6149V001-ND | kr.1,391.63000 | Parametric Equivalent |
| DTS20W17-08BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-08BD[V001]-ND | kr.1,273.75930 | Parametric Equivalent |
| DTS20W17-08SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-08SD-6149[V001]-ND | kr.985.73310 | Parametric Equivalent |
| D38999/20GE8BD | Amphenol Aerospace Operations | 0 | 1178-D38999/20GE8BD-ND | kr.3,280.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.963.27680 | kr.96,327.68 |
| Unit Price without VAT: | kr.963.27680 |
|---|---|
| Unit Price with VAT: | kr.1,204.09600 |

