Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F17-06SN-6149 [V001] is not available Image for DTS20F17-06SN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F17-06SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20F17-06SN-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F17-06SN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-6 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-06BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-06BN[V001]-ND | kr.1,622.22210 | Parametric Equivalent |
| DTS20T17-06SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-06SN-6149V001-ND | kr.1,558.56350 | Parametric Equivalent |
| DTS20W17-06BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-06BN[V001]-ND | kr.1,418.41650 | Parametric Equivalent |
| DTS20W17-06SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-06SN-6149[V001]-ND | kr.1,747.48910 | Parametric Equivalent |
| D38999/20GE6BN | Amphenol Aerospace Operations | 0 | 1178-D38999/20GE6BN-ND | kr.3,306.73333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,622.22210 | kr.162,222.21 |
| Unit Price without VAT: | kr.1,622.22210 |
|---|---|
| Unit Price with VAT: | kr.2,027.77763 |

