Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F15-15PD-6149 [V001] is not available Image for DTS20F15-15PD-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F15-15PD-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20F15-15PD-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F15-15PD-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 15 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-15 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (1), 20 (14) | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-15AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-15AD[V001]-ND | kr.1,097.52630 | Parametric Equivalent |
| DTS20T15-15PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-15PD-6149V001-ND | kr.1,676.31250 | Parametric Equivalent |
| DTS20W15-15AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-15AD[V001]-ND | kr.1,108.07100 | Parametric Equivalent |
| DTS20W15-15PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-15PD-6149[V001]-ND | kr.782.35600 | Parametric Equivalent |
| TVP00RW1515PDW52LC | Amphenol PCD | 0 | 623-TVP00RW1515PDW52LC-ND | kr.646.39500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.941.99210 | kr.94,199.21 |
| Unit Price without VAT: | kr.941.99210 |
|---|---|
| Unit Price with VAT: | kr.1,177.49013 |

