
DTS20F11-98PB | |
|---|---|
DigiKey Part Number | DTS20F11-98PB-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F11-98PB |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 11-98 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GB98PB | TE Connectivity Deutsch Connectors | 0 | D38999/20GB98PB-ND | kr.2,939.33180 | Parametric Equivalent |
| DTS20F11-98HB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-98HB[V001]-ND | kr.1,241.24650 | Parametric Equivalent |
| DTS20F11-98PB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-98PB[V001]-ND | kr.1,198.28660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,406.64190 | kr.140,664.19 |
| Unit Price without VAT: | kr.1,406.64190 |
|---|---|
| Unit Price with VAT: | kr.1,758.30238 |

