Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F11-35BN | |
|---|---|
DigiKey Part Number | DTS20F11-35BN-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F11-35BN |
Description | SQUARE FLANGE RECEPTACLE |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 13 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F11-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-35BN[V001]-ND | kr.1,681.48720 | Parametric Equivalent |
| DTS20F11-35SN-6149 | TE Connectivity Deutsch Connectors | 0 | DTS20F11-35SN-6149-ND | kr.2,557.28220 | Parametric Equivalent |
| DTS20F11-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-35SN-6149[V001]-ND | kr.1,089.22720 | Parametric Equivalent |
| DTS20T11-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T11-35SN-6149V001-ND | kr.1,695.74200 | Parametric Equivalent |
| DTS20W11-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W11-35BN[V001]-ND | kr.848.84740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,192.62370 | kr.119,262.37 |
| Unit Price without VAT: | kr.1,192.62370 |
|---|---|
| Unit Price with VAT: | kr.1,490.77963 |


