


DTM06-6S-EE04 | |
|---|---|
DigiKey Part Number | 1734-DTM06-6S-EE04-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-6S-EE04 |
Description | PLG, 6P, BLK, N, HIGH TEMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-6S-EE04 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.280" (7.10mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Features Sealed |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.165" (4.20mm) | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 10 | kr.18.59500 | kr.185.95 |
| 25 | kr.17.43000 | kr.435.75 |
| 50 | kr.16.59680 | kr.829.84 |
| 100 | kr.15.80440 | kr.1,580.44 |
| 250 | kr.14.81428 | kr.3,703.57 |
| 500 | kr.14.10738 | kr.7,053.69 |
| 1.200 | kr.13.26270 | kr.15,915.24 |
| 3.600 | kr.12.27447 | kr.44,188.09 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |

