2 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
DTM06-2S-E005_view2.jpg

DTM06-2S-E005

DigiKey Part Number
1734-DTM06-2S-E005-ND
Manufacturer
Manufacturer Product Number
DTM06-2S-E005
Description
DTM PLUG ASM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DTM06-2S-E005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.607
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.35000kr.19.35
10kr.16.46000kr.164.60
25kr.15.42600kr.385.65
50kr.14.68920kr.734.46
100kr.13.98750kr.1,398.75
250kr.13.11104kr.3,277.76
500kr.12.48540kr.6,242.70
2.000kr.11.32256kr.22,645.12
4.000kr.10.78274kr.43,130.96
Manufacturers Standard Package
Unit Price without VAT:kr.19.35000
Unit Price with VAT:kr.24.18750