
DTM04-3P-KIT | |
|---|---|
DigiKey Part Number | 1734-DTM04-3P-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-3P-KIT |
Description | DTM04-3P AND WEG ONLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.18.93310 | kr.1,893.31 |
| Unit Price without VAT: | kr.18.93310 |
|---|---|
| Unit Price with VAT: | kr.23.66638 |



