
DTM04-2P-KIT | |
|---|---|
DigiKey Part Number | 1734-DTM04-2P-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-2P-KIT |
Description | DTM04-2P AND WEG ONLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Mfr | Number of Positions |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.30000 | kr.21.30 |
| 10 | kr.18.10700 | kr.181.07 |
| 25 | kr.16.97080 | kr.424.27 |
| 50 | kr.16.15940 | kr.807.97 |
| 100 | kr.15.38780 | kr.1,538.78 |
| 250 | kr.14.42376 | kr.3,605.94 |
| 500 | kr.13.73548 | kr.6,867.74 |
| 1.000 | kr.13.08012 | kr.13,080.12 |
| 2.500 | kr.12.26192 | kr.30,654.80 |
| Unit Price without VAT: | kr.21.30000 |
|---|---|
| Unit Price with VAT: | kr.26.62500 |











